STMicroelectronics CRX14-MQP/1GE, RF Transceiver 13.56MHz 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
686-4844
Mfr. Part No.:
CRX14-MQP/1GE
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Modulation Technique

ASK

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Mounting Type

Surface Mount

Length

10mm

Width

4mm

Height

1.5mm

Maximum Operating Band 1 Frequency

13.56MHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

4.5 V