NXP MC13202FC, RF Transceiver IC 2405MHz to 2480MHz 32-Pin QFN
- RS Stock No.:
- 626-4216
- Mfr. Part No.:
- MC13202FC
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 626-4216
- Mfr. Part No.:
- MC13202FC
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Technology | IEEE 802.15.4 | |
| Modulation Technique | O-QPSK | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 1mm | |
| Mounting Type | Surface Mount | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 1mm | |
| Maximum Operating Band 1 Frequency | 2480MHz | |
| Maximum Operating Supply Voltage | 3.4 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 2405MHz | |
| Number of Operating Bands | 1 | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Technology IEEE 802.15.4 | ||
Modulation Technique O-QPSK | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 1mm | ||
Mounting Type Surface Mount | ||
Length 5mm | ||
Width 5mm | ||
Height 1mm | ||
Maximum Operating Band 1 Frequency 2480MHz | ||
Maximum Operating Supply Voltage 3.4 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 2405MHz | ||
Number of Operating Bands 1 | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
