Analog Devices ADG902BRMZ, RF Switch 2.5GHz Single SPST 31dB Isolation CMOS/LVTTL 8-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
538-6191
Mfr. Part No.:
ADG902BRMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Technology

CMOS/LVTTL

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.85mm

Mounting Type

Surface Mount

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Supply Voltage

2.75 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C