RF Solutions RF600T RF Encoder IC, 18-Pin PDIP
- RS Stock No.:
- 505-6941
- Mfr. Part No.:
- RF600T
- Brand:
- RF Solutions
Stock information currently inaccessible
- RS Stock No.:
- 505-6941
- Mfr. Part No.:
- RF600T
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Mounting Type | Through Hole | |
| Dimensions | 22.8 x 6.35 x 3.18mm | |
| Length | 22.8mm | |
| Width | 6.35mm | |
| Height | 3.18mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Package Type PDIP | ||
Pin Count 18 | ||
Mounting Type Through Hole | ||
Dimensions 22.8 x 6.35 x 3.18mm | ||
Length 22.8mm | ||
Width 6.35mm | ||
Height 3.18mm | ||
- COO (Country of Origin):
- GB
