Infineon RF Switch, 6 GHz Max, 8 μs, 50Ω Output

Subtotal (1 reel of 7500 units)*

£1,387.50

(exc. VAT)

£1,665.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
7500 +£0.185£1,387.50

*price indicative

RS Stock No.:
273-2621
Mfr. Part No.:
BGSA143GL10E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Switch

Switching Speed

8μs

Output Impedance

50Ω

Minimum Operating Temperature

-40°C

Height

1.1mm

Contact DC Voltage

42V

Length

1.5mm

Maximum Operating Temperature

85°C

Maximum Frequency

6GHz

Series

BGSA143GL10

Standards/Approvals

RoHS and WEEE

Minimum Frequency

0.4GHz

The Infineon Antenna Tuning Switch is designed for high linearity antenna tuning switching and RF tuning applications. It is a small and versatile Single Pole Quad Throw RF switch optimized for low Coff as well as low Ron enabling applications up to 6.0 GHz. GPIO digital control lines offers the possibility to adopt SP4T, SPDT along with SPST topology for an optimum flexibility in RF front end designs.

Low harmonic generation

Halogen free and lead free

3 GPIO pins control Interface

Small form factor 1.1mmx 1.5mm

Resonance stopper antenna tuning

RoHS and WEEE compliant package

Related links