Infineon RF Switch, 6 GHz Max, 8 μs, 50Ω Output
- RS Stock No.:
- 273-2622
- Mfr. Part No.:
- BGSA143GL10E6327XTSA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.71
(exc. VAT)
£4.45
(inc. VAT)
Add 140 units to get free delivery
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.371 | £3.71 |
| 50 - 490 | £0.364 | £3.64 |
| 500 - 990 | £0.29 | £2.90 |
| 1000 - 2490 | £0.285 | £2.85 |
| 2500 + | £0.28 | £2.80 |
*price indicative
- RS Stock No.:
- 273-2622
- Mfr. Part No.:
- BGSA143GL10E6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Switch | |
| Switching Speed | 8μs | |
| Output Impedance | 50Ω | |
| Height | 1.1mm | |
| Contact DC Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Length | 1.5mm | |
| Maximum Operating Temperature | 85°C | |
| Series | BGSA143GL10 | |
| Maximum Frequency | 6GHz | |
| Standards/Approvals | RoHS and WEEE | |
| Minimum Frequency | 0.4GHz | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch | ||
Switching Speed 8μs | ||
Output Impedance 50Ω | ||
Height 1.1mm | ||
Contact DC Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Length 1.5mm | ||
Maximum Operating Temperature 85°C | ||
Series BGSA143GL10 | ||
Maximum Frequency 6GHz | ||
Standards/Approvals RoHS and WEEE | ||
Minimum Frequency 0.4GHz | ||
The Infineon Antenna Tuning Switch is designed for high linearity antenna tuning switching and RF tuning applications. It is a small and versatile Single Pole Quad Throw RF switch optimized for low Coff as well as low Ron enabling applications up to 6.0 GHz. GPIO digital control lines offers the possibility to adopt SP4T, SPDT along with SPST topology for an optimum flexibility in RF front end designs.
Low harmonic generation
Halogen free and lead free
3 GPIO pins control Interface
Small form factor 1.1mmx 1.5mm
Resonance stopper antenna tuning
RoHS and WEEE compliant package
