Infineon TDA5240XUMA1 RF Receiver, 28-Pin PG-TSSOP-28

Subtotal (1 reel of 3000 units)*

£5,904.00

(exc. VAT)

£7,086.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£1.968£5,904.00

*price indicative

RS Stock No.:
258-4047
Mfr. Part No.:
TDA5240XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Receiver

Modulation Technique

ASK, FSK

Package Type

PG-TSSOP-28

Pin Count

28

Mount Type

Surface

Interface Type

SPI

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

9.7mm

Standards/Approvals

RoHS

Width

6.4mm

Series

SmartLEWIS RX

Height

1.2mm

Automotive Standard

AEC-Q100

The Infineon SmartLEWIS RX+ IC is a low power ASK/FSK Receiver for the frequency bands 300-320, 425-450, 863-870 and 902-928 MHz. Bi-phase modulation schemes, like Manchester, bi-phase mark, bi-phase space and differential Manchester are supported. The chip offers best-in-class sensitivity performance at a very high level of integration and needs only a few external components. The device is qualified to automotive quality standards and operates between -40 and +105°C at supply voltage ranges of 3.0-3.6 Volts or 4.5-5.5 Volts. The receiver is realized as a double down conversion super-heterodyne/low-IF architecture each with image rejection supplemented by digital signal processing in the baseband.

Separate outputs for recovered data and clock

RSSI peak detectors

Wake-up generator and polling timer unit

Message ID scanning

Unique 32-bit serial number

On-chip temperature sensor

Integrated timer usable for external watch unit

Integrated 4-wire SPI interface bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy