Infineon TDA7110FHTMA1 RF Transmitter, 10-Pin TSSOP
- RS Stock No.:
- 223-8525
- Mfr. Part No.:
- TDA7110FHTMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 223-8525
- Mfr. Part No.:
- TDA7110FHTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Modulation Technique | ASK, FSK | |
| Package Type | TSSOP | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 0.85mm | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Modulation Technique ASK, FSK | ||
Package Type TSSOP | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 0.85mm | ||
Mounting Type Surface Mount | ||
The Infineon TDA7110F series is a single chip ASK/FSK transmitter operating in the 434 and 868 MHz frequency band. The ICs offer a high level of integration and need only a few external components to build a complete transmitter solution. The products vary in package and supported frequency band.
High efficiency power amplifier
Very low supply current in power down mode
Temperature range from -40 to +85°C
Built-in low/high frequency switch for FSK Mode
Crystal oscillator in 13.5MHz band
Fully integrated PLL frequency synthesizer
Low external component count
Very low supply current in power down mode
Temperature range from -40 to +85°C
Built-in low/high frequency switch for FSK Mode
Crystal oscillator in 13.5MHz band
Fully integrated PLL frequency synthesizer
Low external component count
