Infineon BGS16GA14E6327XTSA1 RF Switch Circuit, 14-Pin ATSLP-14-7
- RS Stock No.:
- 222-4782
- Mfr. Part No.:
- BGS16GA14E6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 222-4782
- Mfr. Part No.:
- BGS16GA14E6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Technology | CMOS | |
| Package Type | ATSLP-14-7 | |
| Pin Count | 14 | |
| Mounting Type | Surface Mount | |
| Dimensions | 2.0 x 2.0mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Technology CMOS | ||
Package Type ATSLP-14-7 | ||
Pin Count 14 | ||
Mounting Type Surface Mount | ||
Dimensions 2.0 x 2.0mm | ||
The Infineon BGS16GA14 is a Single Pole Six Throw (SP6T) Diversity Switch Module optimized for wireless applications up to 3.8 GHz. As part of a pin- and functional-compatible SP3T-SP8T product family it has been designed to meet the requirements of chipset reference designs. The module comes in a miniature ATSLP package and comprises of a high power CMOS SP8T switch with integrated GPIO interface. This RF switch is a perfect solution for multimode handsets based on LTE and WCDMA.
No decoupling capacitors required if no DC applied on RF lines
On chip control logic including ESD protection
General Purpose Input-Output (GPIO) Interface
Small form factor 2.0mm x 2.0mm
No power supply blocking required
High EMI robustness
RoHS and WEEE compliant package
On chip control logic including ESD protection
General Purpose Input-Output (GPIO) Interface
Small form factor 2.0mm x 2.0mm
No power supply blocking required
High EMI robustness
RoHS and WEEE compliant package
