Maxim Integrated MAX41474GTC+ RF Receiver, 12-Pin TQFN
- RS Stock No.:
- 222-3711
- Mfr. Part No.:
- MAX41474GTC+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 222-3711
- Mfr. Part No.:
- MAX41474GTC+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Package Type | TQFN | |
| Pin Count | 12 | |
| Mounting Type | Surface Mount | |
| Dimensions | 4 x 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Package Type TQFN | ||
Pin Count 12 | ||
Mounting Type Surface Mount | ||
Dimensions 4 x 4mm | ||
The Maxim Integrated ASK/FSK receiver with I2C Interface has excellent RF sensitivity and allows input signals up to 0dBm of power at the RF input.
Low bill of materials
Long range with high sensitivity
Low power consumption
Long range with high sensitivity
Low power consumption
