STMicroelectronics S2-LPTXQTR RF Transmitter, 24-Pin QFN
- RS Stock No.:
- 203-3417
- Mfr. Part No.:
- S2-LPTXQTR
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3417
- Mfr. Part No.:
- S2-LPTXQTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | RF Transmitter | |
| Pin Count | 24 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type RF Transmitter | ||
Pin Count 24 | ||
Package Type QFN | ||
Mount Type Surface | ||
The STMicroelectronics S2-LPTX is a high performance ultra-low power RF transmitter. It is intended for RF wireless applications in the sub-1 GHz band. The RF transmitter is designed to operate in both the license-free ISM and SRD frequency bands at 433, 868 and 920 MHz, but it can also be programmed to operate at other additional frequencies in the 413-479 MHz, 826-958 MH. It supports different modulation schemes: 2(G)FSK, 4(G)FSK, OOK and ASK and the Air data rate is programmable from 0.1 to 500 kbps.
Suitable to build systems targeting, Europe: ETSI EN 300 220, ETSI EN 303 131, US: FCC part 15 and part 90, Japan: ARIB STD T67, T108 and China: SRRC
IEEE 802.15.4g hardware packet support with whitening, FEC, CRC and Wireless M-BUS supported
Enables oper
Related links
- STMicroelectronics S2-LPTXQTR RF Transmitter, 24-Pin QFN
- STMicroelectronics S2-LPQTR RF Transceiver IC, 24-Pin QFN
- Silicon Labs EFR32BG27C320F768IJ39-BR RF Transmitter, 19-Pin QFN
- Renesas Electronics ISL32179EFRZ 4-Channel Line Transmitter Bipolar, 24-Pin QFN
- STMicroelectronics SPIRIT1QTR RF Transceiver, 20-Pin QFN
- STMicroelectronics ST25R3911B-AQFT RF Transceiver, 32-Pin QFN
- STMicroelectronics STUSB4500LBJR 24-Pin QFN
- STMicroelectronics ALED7709ATR Lighting Controller 4.5 V 200 mA 24-Pin QFN
