Maxim Integrated RF Transceiver, 16-Pin TQFN
- RS Stock No.:
- 191-4009
- Mfr. Part No.:
- MAX9947ETE+
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-4009
- Mfr. Part No.:
- MAX9947ETE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | RF Transceiver | |
| Technology | CMOS | |
| Modulation Technique | OOK | |
| Sub Type | Transceiver | |
| Package Type | TQFN | |
| Data Rate | 115.2kbps | |
| Pin Count | 16 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 4.17MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | MAX9947 | |
| Width | 3mm | |
| Number of Operating Bands | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type RF Transceiver | ||
Technology CMOS | ||
Modulation Technique OOK | ||
Sub Type Transceiver | ||
Package Type TQFN | ||
Data Rate 115.2kbps | ||
Pin Count 16 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 4.17MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 750μm | ||
Standards/Approvals No | ||
Length 3mm | ||
Series MAX9947 | ||
Width 3mm | ||
Number of Operating Bands 1 | ||
Automotive Standard No | ||
The MAX9947 is an AISG-compliant, fully integrated transceiver. The MAX9947 receiver offers a typical dynamic range of 20dB and integrates a bandpass filter that operates in the 2.176MHz frequency with a narrow 200kHz bandwidth.
The MAX9947 transmitter integrates a bandpass filter that is compliant with the AISG spectrum emission profile. It can modulate OOK signals up to 115.2kbps. The output power can be varied with external resistors from +7dBm to +12dBm to compensate for loss in the external circuitry and cabling.
The MAX9947 also features a direction output to facilitate bus arbitration in tower-mounted equipment.
The MAX9947 is available in a small, 3mm x 3mm 16-pin TQFN and is rated for operation in the -40°C to +105°C temperature range.
Receiver Wide Input Dynamic Range
-15dBm to +5dBm in 50Ω
Variable Transmitter Output Level from +7dBm to +12dBm
AISG-Compliant Output Emission Profile
AutoDirection Output
No Need of Microcontrollers to Handle Bus Arbitration in Tower-Mounted Equipment
Supports All AISG Data Rates
9.6kbps
38.4kbps
115.2kbps
3.0V to 5.5V Voltage Supply
Independent Logic Supply
Small, 3mm x 3mm 16-Pin TQFN Package
Applications
Base Stations
Tower Equipment
Related links
- Maxim Integrated MAX9947ETE+ RF Transceiver, 16-Pin TQFN
- Maxim Integrated MAX2016ETI+ RF Receiver Chip, 28-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated MAX3227ECTE+ Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated MAX3221EETE+ Line Transceiver Inverting, 16-Pin TQFN
- Infineon BGT24LTR11N16E6327XTSA1 RF Transceiver IC, 16-Pin TSNP
- Maxim Integrated MAX4003EUA+T RF Receiver Chip, 8-Pin μMAX
