ROHM BD57016GWL-E2 GPS Receiver Chip, 80-Pin UCSP
- RS Stock No.:
- 188-7021
- Mfr. Part No.:
- BD57016GWL-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-7021
- Mfr. Part No.:
- BD57016GWL-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Modulation Technique | AM | |
| Package Type | UCSP | |
| Pin Count | 80 | |
| Dimensions | 4.2 x 3.4 x 0.47mm | |
| Mounting Type | Surface Mount | |
| Length | 4.2mm | |
| Width | 3.4mm | |
| Height | 0.47mm | |
| Maximum Operating Band 1 Frequency | 480kHz | |
| Maximum Operating Supply Voltage | 20 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 100kHz | |
| Number of Operating Bands | 1 | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Modulation Technique AM | ||
Package Type UCSP | ||
Pin Count 80 | ||
Dimensions 4.2 x 3.4 x 0.47mm | ||
Mounting Type Surface Mount | ||
Length 4.2mm | ||
Width 3.4mm | ||
Height 0.47mm | ||
Maximum Operating Band 1 Frequency 480kHz | ||
Maximum Operating Supply Voltage 20 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 100kHz | ||
Number of Operating Bands 1 | ||
Minimum Operating Temperature -25 °C | ||
BD57016GWL is a stand-alone wireless power receiver IC. The device integrates a fully synchronous rectifier circuit with low-impedance FETs, regulated voltage output, and an open-drain output pin to communicate with the power transmitter using amplitude modulation.
Low Impedance FET Rectifier
High Efficiency Fully Synchronous Rectifier
Supports Qi Standard Ver1.2 (BPP, EPP) and PMA Standard SR1
Automatic Detection of Qi / PMA, or Selection by External Pin
Open-Drain Output pin for Modulation
TX-RX Coil Position Gap Alarm
Applications
Qi and/or PMA Compliant Devices
Smart Phones
Cell Phones
Hand-held Mobile Devices
High Efficiency Fully Synchronous Rectifier
Supports Qi Standard Ver1.2 (BPP, EPP) and PMA Standard SR1
Automatic Detection of Qi / PMA, or Selection by External Pin
Open-Drain Output pin for Modulation
TX-RX Coil Position Gap Alarm
Applications
Qi and/or PMA Compliant Devices
Smart Phones
Cell Phones
Hand-held Mobile Devices
