ROHM BD57011AGWL-E2 RF Receiver Chip, 50-Pin UCSP
- RS Stock No.:
- 185-0809
- Mfr. Part No.:
- BD57011AGWL-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-0809
- Mfr. Part No.:
- BD57011AGWL-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Modulation Technique | AM | |
| Package Type | UCSP | |
| Pin Count | 50 | |
| Dimensions | 3.36 x 2.62 x 0.47mm | |
| Mounting Type | Surface Mount | |
| Length | 3.36mm | |
| Width | 2.62mm | |
| Height | 0.47mm | |
| Maximum Operating Band 1 Frequency | 100 → 210kHz | |
| Maximum Operating Supply Voltage | 20 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 100kHz | |
| Minimum Operating Temperature | -30 °C | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Modulation Technique AM | ||
Package Type UCSP | ||
Pin Count 50 | ||
Dimensions 3.36 x 2.62 x 0.47mm | ||
Mounting Type Surface Mount | ||
Length 3.36mm | ||
Width 2.62mm | ||
Height 0.47mm | ||
Maximum Operating Band 1 Frequency 100 → 210kHz | ||
Maximum Operating Supply Voltage 20 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 100kHz | ||
Minimum Operating Temperature -30 °C | ||
Number of Operating Bands 1 | ||
- COO (Country of Origin):
- JP
BD57011AGWL is stand-alone integrated IC for wireless power receiver. The device is composed fully synchronous rectifier circuit in low-impedance FETs, Qi compliant packet controller, Adjustable low-dropout, and open-drain output terminal to communicate the power transmitter by amplitude modulation. BD57011AGWL applies to 5W-power mobile application based on WPC ver. 1.2.
Low Impedance FET in rectifier
High efficiency fully synchronous rectifier
Maximum Input Voltage is 20V
WPC / Qi Lower Power ver1.1 support
Adjustable voltage at low-dropout
Open-Drain output terminal for modulation
TX-RX coil Position Gap alarm
High efficiency fully synchronous rectifier
Maximum Input Voltage is 20V
WPC / Qi Lower Power ver1.1 support
Adjustable voltage at low-dropout
Open-Drain output terminal for modulation
TX-RX coil Position Gap alarm
