Analog Devices HMC241ALP3E RF Switch Circuit, 16-Pin LFCSP
- RS Stock No.:
- 183-2635
- Mfr. Part No.:
- HMC241ALP3E
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 183-2635
- Mfr. Part No.:
- HMC241ALP3E
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Package Type | LFCSP | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.1 x 3.1 x 0.85mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.85mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Package Type LFCSP | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Dimensions 3.1 x 3.1 x 0.85mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.85mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- KR
Broadband frequency range: 100 MHz to 4 GHz
Nonreflective 50 Ω design
Low insertion loss: 0.7 dB at 2 GHz
High isolation: 43 dB at 2 GHz
High input linearity at 250 MHz to 4 GHz
1 dB compression (P1dB): 29 dBm typical
Third order intercept (IP3): 47 dBm typical
High power handling
28.5 dBm through path
25 dBm terminated path
Single positive supply: 3 V to 5 V
Integrated 2 to 4 line decoder
16-lead, 3 mm x 3 mm LFCSP package
ESD rating: 250 V (Class 1A)
Pin compatible with the HMC7992
Controlled manufacturing baseline
One assembly/test site
Applications
Cellular/4 G infrastructure
Wireless infrastructure
Automotive telematics
Mobile radios
Test equipment
Nonreflective 50 Ω design
Low insertion loss: 0.7 dB at 2 GHz
High isolation: 43 dB at 2 GHz
High input linearity at 250 MHz to 4 GHz
1 dB compression (P1dB): 29 dBm typical
Third order intercept (IP3): 47 dBm typical
High power handling
28.5 dBm through path
25 dBm terminated path
Single positive supply: 3 V to 5 V
Integrated 2 to 4 line decoder
16-lead, 3 mm x 3 mm LFCSP package
ESD rating: 250 V (Class 1A)
Pin compatible with the HMC7992
Controlled manufacturing baseline
One assembly/test site
Applications
Cellular/4 G infrastructure
Wireless infrastructure
Automotive telematics
Mobile radios
Test equipment
