Microchip MICRF221AYQS RF Receiver, 16-Pin QSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-0866
Mfr. Part No.:
MICRF221AYQS
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Modulation Technique

ASK, OOK

Package Type

QSOP

Pin Count

16

Mounting Type

Surface Mount

Dimensions

4.9 x 3.91 x 1.47mm

Length

4.9mm

Width

3.91mm

Height

1.47mm

Maximum Operating Band 1 Frequency

950MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Band 1 Frequency

850MHz

Minimum Operating Supply Voltage

3 V

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US
The MICRF221 is a third generation QwikRadio® receiver, offering all the benefits of Micrel's earlier QwikRadio products with significant improvements, including: enhanced sensitivity, automatic duty-cycle feature and RSSI output. The MICRF221 is a super-heterodyne receiver, designed for OOK and ASK modulation. The down-conversion mixer also provides image rejection.

Complete receiver on a chip
-109dBm sensitivity, 1kbps, and BER 10-2
Image rejection mixer
850MHz to 950MHz frequency range
Low power, 9mA @ 868MHz, continuous on
Data rates to 10kbps (Manchester Encoded)
Complete receiver on a chip
-109dBm sensitivity, 1kbps, and BER 10-2
Image rejection mixer
850MHz to 950MHz frequency range
Low power, 9mA @ 868MHz, continuous on
Data rates to 10kbps (Manchester Encoded)
Auto polling (sleep mode, current < 0.1 mA)
Analog RSSI output
Programmable “low sensitivity” mode
No IF filter required