Silicon Labs SI4431-B1-FM RF Transceiver IC, 20-Pin QFN

Stock information currently inaccessible
RS Stock No.:
173-2747
Mfr. Part No.:
SI4431-B1-FM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Technology

Low IF/ISM Transceiver

Modulation Technique

FSK, GFSK, OOK

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.85mm

Mounting Type

Surface Mount

Length

4mm

Width

4mm

Height

0.85mm

Maximum Operating Band 1 Frequency

930MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

240MHz

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy