Analog Devices HMC8100LP6JE RF Receiver, 40-Pin LFCSP
- RS Stock No.:
- 172-7839
- Mfr. Part No.:
- HMC8100LP6JE
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-7839
- Mfr. Part No.:
- HMC8100LP6JE
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Modulation Technique | QAM | |
| Package Type | LFCSP | |
| Pin Count | 40 | |
| Mounting Type | Surface Mount | |
| Length | 6.1mm | |
| Width | 6.1mm | |
| Height | 0.9mm | |
| Maximum Operating Band 1 Frequency | 4000MHz | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 800MHz | |
| Minimum Operating Temperature | -40 °C | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Modulation Technique QAM | ||
Package Type LFCSP | ||
Pin Count 40 | ||
Mounting Type Surface Mount | ||
Length 6.1mm | ||
Width 6.1mm | ||
Height 0.9mm | ||
Maximum Operating Band 1 Frequency 4000MHz | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 800MHz | ||
Minimum Operating Temperature -40 °C | ||
Number of Operating Bands 1 | ||
- COO (Country of Origin):
- MY
