Analog Devices ADG936BCPZ SPDT RF Switch, 20-Pin LFCSP
- RS Stock No.:
- 172-7814
- Mfr. Part No.:
- ADG936BCPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 172-7814
- Mfr. Part No.:
- ADG936BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Technology | CMOS/LVTTL | |
| Package Type | LFCSP | |
| Pin Count | 20 | |
| Mounting Type | Surface Mount | |
| Dimensions | 4 x 4 x 0.83mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.83mm | |
| Maximum Operating Supply Voltage | 2.75 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Technology CMOS/LVTTL | ||
Package Type LFCSP | ||
Pin Count 20 | ||
Mounting Type Surface Mount | ||
Dimensions 4 x 4 x 0.83mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.83mm | ||
Maximum Operating Supply Voltage 2.75 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
