NXP MFRC50001T/0FE,112 RFID and NFC Transceiver, 32-Pin SOIC
- RS Stock No.:
- 170-8969
- Mfr. Part No.:
- MFRC50001T/0FE,112
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8969
- Mfr. Part No.:
- MFRC50001T/0FE,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Technology | RFID | |
| Modulation Technique | ASK | |
| Package Type | SOIC | |
| Pin Count | 32 | |
| Mounting Type | Surface Mount | |
| Dimensions | 20.7 x 7.6 x 2.45mm | |
| Length | 20.7mm | |
| Width | 7.6mm | |
| Height | 2.45mm | |
| Maximum Operating Band 1 Frequency | 13.56MHz | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Number of Operating Bands | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Technology RFID | ||
Modulation Technique ASK | ||
Package Type SOIC | ||
Pin Count 32 | ||
Mounting Type Surface Mount | ||
Dimensions 20.7 x 7.6 x 2.45mm | ||
Length 20.7mm | ||
Width 7.6mm | ||
Height 2.45mm | ||
Maximum Operating Band 1 Frequency 13.56MHz | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Number of Operating Bands 1 | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Note
NXP is a trademark of NXP B.V.
