Silicon Labs SI4356-B1A-FM RF Receiver, 20-Pin QFN
- RS Stock No.:
- 169-0027
- Mfr. Part No.:
- SI4356-B1A-FM
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0027
- Mfr. Part No.:
- SI4356-B1A-FM
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Modulation Technique | GFSK, OOK | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Mounting Type | Surface Mount | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.85mm | |
| Maximum Operating Band 1 Frequency | 917MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 315MHz | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Modulation Technique GFSK, OOK | ||
Package Type QFN | ||
Pin Count 20 | ||
Mounting Type Surface Mount | ||
Length 3mm | ||
Width 3mm | ||
Height 0.85mm | ||
Maximum Operating Band 1 Frequency 917MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 315MHz | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Number of Operating Bands 1 | ||
- COO (Country of Origin):
- TW
