Silicon Labs EFR32BG1P333F256GM48-C0, RF Transceiver 2.4GHz Dual Band 48-Pin QFN

Stock information currently inaccessible
RS Stock No.:
168-9796
Mfr. Part No.:
EFR32BG1P333F256GM48-C0
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Technology

32 bit ARM Cortex M4

Package Type

QFN

Pin Count

48

Mounting Type

Surface Mount

Dimensions

7.1 x 7.1 x 0.85mm

Length

7.1mm

Width

7.1mm

Height

0.85mm

Maximum Operating Band 1 Frequency

2.4GHz

Maximum Operating Band 2 Frequency

868MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.85 V

Number of Operating Bands

2

Priced to Clear

Yes

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy