AX5031 Sub-1GHz ISM/SRD RF Transmitter
- RS Stock No.:
- 162-9943
- Mfr. Part No.:
- AX5031-1-TA05
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9943
- Mfr. Part No.:
- AX5031-1-TA05
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Modulation Technique | ASK, FSK, GFSK, MSK, OQPSK, PSK, QFSK | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Mounting Type | Surface Mount | |
| Dimensions | 4 x 4 x 0.85mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.85mm | |
| Maximum Operating Band 1 Frequency | 470MHz | |
| Maximum Operating Band 2 Frequency | 940MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 400MHz | |
| Number of Operating Bands | 2 | |
| Minimum Operating Band 2 Frequency | 800MHz | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Modulation Technique ASK, FSK, GFSK, MSK, OQPSK, PSK, QFSK | ||
Package Type QFN | ||
Pin Count 20 | ||
Mounting Type Surface Mount | ||
Dimensions 4 x 4 x 0.85mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.85mm | ||
Maximum Operating Band 1 Frequency 470MHz | ||
Maximum Operating Band 2 Frequency 940MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 400MHz | ||
Number of Operating Bands 2 | ||
Minimum Operating Band 2 Frequency 800MHz | ||
Minimum Operating Supply Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- IN
