Silicon Labs EFR32FG13P233F512GM48-B, RF Transceiver 2.4GHz 48-Pin QFN48

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
144-9666
Mfr. Part No.:
EFR32FG13P233F512GM48-B
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Technology

32 bit ARM Cortex M4

Modulation Technique

2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK

Package Type

QFN48

Pin Count

48

Mounting Type

Surface Mount

Dimensions

7.1 x 7.1 x0.85mm

Length

7.1mm

Width

7.1mm

Height

0.85mm

Maximum Operating Band 1 Frequency

2.4GHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

Silicon Labs is pleased to announce hardware revision C for the EFR32MG13 Mighty Gecko Multi-Protocol, EFR32BG13 Blue Gecko Bluetooth® Low Energy and EFR32FG13 Flex Gecko Proprietary Wireless SoC families. All Rev C OPNs have achieved Full Production (FP). Datasheets and errata have been updated for these products. The new revision is a pin-compatible replacement for the previous revision B devices.

Updated specification tables with latest characterization values and production test min/max limits
Added high-temperature OPNs and associated specifications
Corrected Typical Sub-GHz Impedance-matching network circuits Figure
Updated Sensitivity in Table 4.15 (RF Receiver characteristics for Bluetooth Low Energy in the 2.4 GHz Band, 1 Mbps Data Rate) to reflect new PHY configuration that fixes Interoperability issues identified with previous PHY configuration