Silicon Labs EFR32BG13P532F512GM48-B, RF Transceiver 2.4GHz 48-Pin QFN48
- RS Stock No.:
- 144-9658
- Mfr. Part No.:
- EFR32BG13P532F512GM48-B
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9658
- Mfr. Part No.:
- EFR32BG13P532F512GM48-B
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Technology | 32 bit ARM Cortex M4 | |
| Modulation Technique | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, FEC, GFSK, GMSK, OOK, OQPSK, PWM | |
| Package Type | QFN48 | |
| Pin Count | 48 | |
| Mounting Type | Surface Mount | |
| Dimensions | 7.1 x 7.1 x0.85mm | |
| Length | 7.1mm | |
| Width | 7.1mm | |
| Height | 0.85mm | |
| Maximum Operating Band 1 Frequency | 2.4GHz | |
| Maximum Operating Supply Voltage | 3.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of Operating Bands | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Technology 32 bit ARM Cortex M4 | ||
Modulation Technique 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, FEC, GFSK, GMSK, OOK, OQPSK, PWM | ||
Package Type QFN48 | ||
Pin Count 48 | ||
Mounting Type Surface Mount | ||
Dimensions 7.1 x 7.1 x0.85mm | ||
Length 7.1mm | ||
Width 7.1mm | ||
Height 0.85mm | ||
Maximum Operating Band 1 Frequency 2.4GHz | ||
Maximum Operating Supply Voltage 3.8 V | ||
Maximum Operating Temperature +85 °C | ||
Number of Operating Bands 1 | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Silicon Labs is pleased to announce hardware revision C for the EFR32MG13 Mighty Gecko Multi-Protocol, EFR32BG13 Blue Gecko Bluetooth® Low Energy and EFR32FG13 Flex Gecko Proprietary Wireless SoC families. All Rev C OPNs have achieved Full Production (FP). Datasheets and errata have been updated for these products. The new revision is a pin-compatible replacement for the previous revision B devices.
Updated specification tables with latest characterization values and production test min/max limits
Added high-temperature OPNs and associated specifications
Corrected Typical Sub-GHz Impedance-matching network circuits Figure
Updated Sensitivity in Table 4.15 (RF Receiver characteristics for Bluetooth Low Energy in the 2.4 GHz Band, 1 Mbps Data Rate) to reflect new PHY configuration that fixes Interoperability issues identified with previous PHY configuration
Added high-temperature OPNs and associated specifications
Corrected Typical Sub-GHz Impedance-matching network circuits Figure
Updated Sensitivity in Table 4.15 (RF Receiver characteristics for Bluetooth Low Energy in the 2.4 GHz Band, 1 Mbps Data Rate) to reflect new PHY configuration that fixes Interoperability issues identified with previous PHY configuration
