Analog Devices ADG901SCPZ-EP, RF Switch 1GHz Single SPST 31dB Isolation CMOS/LVTTL 8-Pin LFCSP
- RS Stock No.:
- 131-1220
- Mfr. Part No.:
- ADG901SCPZ-EP
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 131-1220
- Mfr. Part No.:
- ADG901SCPZ-EP
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Technology | CMOS/LVTTL | |
| Package Type | LFCSP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Mounting Type | Surface Mount | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.75mm | |
| Maximum Operating Supply Voltage | 2.75 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Technology CMOS/LVTTL | ||
Package Type LFCSP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Mounting Type Surface Mount | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.75mm | ||
Maximum Operating Supply Voltage 2.75 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- SK
