Silicon Labs EFR32FG1V131F256GM48-C0, RF Transceiver 868MHz 48-Pin QFN

Subtotal (1 unit)*

£0.99

(exc. VAT)

£1.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.99

*price indicative

Packaging Options:
RS Stock No.:
122-8502
Mfr. Part No.:
EFR32FG1V131F256GM48-C0
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Technology

Low IF/ISM Transceiver

Package Type

QFN

Pin Count

48

Mounting Type

Surface Mount

Dimensions

7.1 x 7.1 x 0.85mm

Length

7.1mm

Width

7.1mm

Height

0.85mm

Maximum Operating Band 1 Frequency

868MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.85 V