Silicon Labs EFR32FG1P131F256GM48-C0 RF Transceiver, 48-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
122-8499
Mfr. Part No.:
EFR32FG1P131F256GM48-C0
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Technology

Low IF/ISM Transceiver

Package Type

QFN

Pin Count

48

Mounting Type

Surface Mount

Dimensions

7.1 x 7.1 x 0.85mm

Length

7.1mm

Width

7.1mm

Height

0.85mm

Maximum Operating Band 1 Frequency

868MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.85 V

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C