Silicon Labs EFR32BG1P333F256GM48-C0, RF Transceiver 2.4GHz Dual Band 48-Pin QFN
- RS Stock No.:
- 122-8496
- Mfr. Part No.:
- EFR32BG1P333F256GM48-C0
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 122-8496
- Mfr. Part No.:
- EFR32BG1P333F256GM48-C0
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Technology | 32 bit ARM Cortex M4 | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Mounting Type | Surface Mount | |
| Dimensions | 7.1 x 7.1 x 0.85mm | |
| Length | 7.1mm | |
| Width | 7.1mm | |
| Height | 0.85mm | |
| Maximum Operating Band 1 Frequency | 2.4GHz | |
| Maximum Operating Band 2 Frequency | 868MHz | |
| Maximum Operating Supply Voltage | 3.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Operating Bands | 2 | |
| Minimum Operating Supply Voltage | 1.85 V | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Technology 32 bit ARM Cortex M4 | ||
Package Type QFN | ||
Pin Count 48 | ||
Mounting Type Surface Mount | ||
Dimensions 7.1 x 7.1 x 0.85mm | ||
Length 7.1mm | ||
Width 7.1mm | ||
Height 0.85mm | ||
Maximum Operating Band 1 Frequency 2.4GHz | ||
Maximum Operating Band 2 Frequency 868MHz | ||
Maximum Operating Supply Voltage 3.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Operating Bands 2 | ||
Minimum Operating Supply Voltage 1.85 V | ||
