Amphenol RF RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with BNC and TNC Connector

Bulk discount available

Subtotal (1 unit)*

£3.62

(exc. VAT)

£4.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£3.62
10 - 49£3.24
50 - 99£3.09
100 - 249£2.93
250 +£2.39

*price indicative

RS Stock No.:
700-9310
Distrelec Article No.:
146-27-810
Mfr. Part No.:
B1005A1-N
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Connector Dust Cap

Cord Included

Yes

Material

Brass

Gender

Male

Accessory Type

RF Connector Dust Cap

For Use With

BNC and TNC Connector

Finish

Nickel

Standards/Approvals

RoHS

Amphenol RF Coaxial BNC Male Cap with Chain


RF Coaxial BNC male closing cap with bayonet mating and 100mm chain. This BNC cap has a nickel plated body and chain and a red silicone gasket.

Accessories BNC/TNC


Accessories compatible with BNC and TNC connectors

Related links