Amphenol RF Coaxial Connector Accessory RF Connector Dust Cap Male Cord Included for use with BNC and TNC Connector
- RS Stock No.:
- 170-2498
- Mfr. Part No.:
- B1005A1-N
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£214.30
(exc. VAT)
£257.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £2.143 | £214.30 |
*price indicative
- RS Stock No.:
- 170-2498
- Mfr. Part No.:
- B1005A1-N
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector Accessory | |
| Cord Included | Yes | |
| Material | Brass | |
| Gender | Male | |
| Accessory Type | RF Connector Dust Cap | |
| For Use With | BNC and TNC Connector | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector Accessory | ||
Cord Included Yes | ||
Material Brass | ||
Gender Male | ||
Accessory Type RF Connector Dust Cap | ||
For Use With BNC and TNC Connector | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
Amphenol RF Coaxial BNC Male Cap with Chain
RF Coaxial BNC male closing cap with bayonet mating and 100mm chain. This BNC cap has a nickel plated body and chain and a red silicone gasket.
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
Related links
- Amphenol RF RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with BNC and TNC Connector
- Tajimi Electronics, TXA Coaxial Connector Accessory RF Connector Dust Cap Male Cord Included for use with Communication
- Radiall, BNC RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with Coaxial Connector
- Radiall, BNC R14 RF Connector Dust Cap Short Circuit Cap Male Cord Included for use with Coaxial Connector
- Telegartner Coaxial Connector Accessory RF Connector Dust Cap Cord Included for use with N Type Connector
- Amphenol RF RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with RF Connector Dust Cap
- Telegartner, BNC Coaxial Connector Accessory RF Connector Dust Cap Cord Included for use with Coaxial Connector
- Radiall RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with N
