Amphenol RF RF Connector Dust Cap for SMA Type Connector Female Cord Included
- RS Stock No.:
- 143-9701
- Mfr. Part No.:
- 202112-10
- Brand:
- Amphenol RF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 143-9701
- Mfr. Part No.:
- 202112-10
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Finish | Gold | |
| Cord Included | Yes | |
| Connector Type | SMA | |
| Material | Brass | |
| Gender | Female | |
| Accessory Type | RF Connector Dust Cap | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Finish Gold | ||
Cord Included Yes | ||
Connector Type SMA | ||
Material Brass | ||
Gender Female | ||
Accessory Type RF Connector Dust Cap | ||
SMA Cap for Female Connector, With Chain
