Keysight Technologies 33391C Insulator

Subtotal (1 unit)*

£24.54

(exc. VAT)

£29.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.54

*price indicative

RS Stock No.:
224-0507
Mfr. Part No.:
33391C
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Electrical Test & Measurement Accessory

Accessory Type

Insulator

COO (Country of Origin):
MY

Keysight Technologies RF Attenuator, ±0.0178mm Inner/Outer Ring Coplanarity, 1.004 Typical SWR - 33391C


Is a strong signal wreaking havoc on your testing equipment? Get your wavelengths under control with this RF attenuator from Keysight Technologies. It's used in RF communications systems to minimise interference and control signal levels. As it supports broadband signals from DC to 18GHz, it's a versatile piece of kit. The body is made of Noryl® modified polyphenylene oxide, which is a mechanically stable material that's resistant to stress and vibration to stand up to demanding industrial environments.

Features & Benefits


• Wide operating temperature range of 0°C to +55°C for use in harsh conditions

• Inner/outer ring coplanarity of just ±0.0178mm indicates it has excellent mechanical stability and electrical performance

Applications


• Device testing

• Radiofrequency equipment

• Research and development labs

What's the attenuator's SWR?


This unit has a typical SWR (standing wave ratio) of 1.004 from DC to 2GHz. From 2 to 18GHz, it has an SWR of 1.004 + 0.0009GHz. An SWR between 1 and 1.5 is considered efficient, as it won't cause any power distortion or loss of signal strength.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy