Molex 73287-0051 RF AttenuatorStraight 5 dBMaleFemale
- RS Stock No.:
- 835-133
- Mfr. Part No.:
- 73287-0051
- Brand:
- Molex
Image representative of range
Get a bulk buy discount
Add 10 more to save £36.90
View bulk pricing optionsSubtotal (1 unit)*
£46.16
(exc. VAT)
£55.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £46.16 | - |
| 10 + | £42.47 | £36.90 |
*price indicative
- RS Stock No.:
- 835-133
- Mfr. Part No.:
- 73287-0051
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | SMA Plug to Jack | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Connector Type | RF | |
| Minimum Operating Temperature | -65°C | |
| Maximum Attenuation | 5dB | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Standards/Approvals | REACH SVHC | |
| Series | 73287 | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type SMA Plug to Jack | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Orientation Straight | ||
Connector Type RF | ||
Minimum Operating Temperature -65°C | ||
Maximum Attenuation 5dB | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Standards/Approvals REACH SVHC | ||
Series 73287 | ||
Connector Gender B Female | ||
RoHS Status: Exempt
The Molex SMA Attenuator is designed for precise signal attenuation in high-frequency applications. Its robust construction ensures reliability up to 2 Watts and accommodates various configurations to suit specific requirements.
Frequency range spans DC to 23.0 GHz for versatile use
Designed for attenuation values of 0 to 30 dB in 1 dB increments
Ensures accuracy with tolerances of ±0.3 dB to ±0.75 dB depending on the attenuation Value
Features a maximum VSWR of 1.40:1 at 18-23 GHz, ensuring minimal signal reflection
Related links
- Huber+Suhner 85177128 RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 85177154 RF AttenuatorStraight 5 dBMaleFemale
- RS PRO RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 85177117 RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 6801.19.A RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 6805.17.A RF AttenuatorStraight 5 dBMaleFemale
- Molex 73287-0327 RF AttenuatorStraight 20 dBMaleFemale
- Molex 73287-0311 RF AttenuatorStraight 3 dBMaleFemale
