Molex 73287-0010 RF AttenuatorStraight 1 dBMaleFemale

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£46.16

(exc. VAT)

£55.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£46.16
10 +£42.47

*price indicative

RS Stock No.:
835-119
Mfr. Part No.:
73287-0010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Interface Type

SMA Plug to Jack

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

18GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Maximum Attenuation

1dB

Connector Type

RF

Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Connector Gender A

Male

Standards/Approvals

REACH SVHC

Series

73287

Connector Gender B

Female

RoHS Status: Exempt

The Molex Precision SMA attenuator is designed for 18GHz applications, optimising signal quality while delivering reliable performance across various power levels. Its Compact design ensures easy integration into existing systems, providing seamless attenuation capabilities.

Frequency range covers DC to 18 GHz for versatile applications

Boasts an average input power tolerance of 2 Watts at 25°C

Features male/female configurations available with or without a hex

Provides up to 10 dB of attenuation in 1 dB increments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy