Molex 73287-0120 RF AttenuatorStraight 15 dBMaleFemale
- RS Stock No.:
- 835-081
- Mfr. Part No.:
- 73287-0120
- Brand:
- Molex
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£46.18
(exc. VAT)
£55.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £46.18 | - |
| 10 + | £42.49 | 7% |
*price indicative
- RS Stock No.:
- 835-081
- Mfr. Part No.:
- 73287-0120
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Minimum Operating Temperature | -65°C | |
| Connector Type | RF | |
| Maximum Attenuation | 15dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | 73287 | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Orientation Straight | ||
Minimum Operating Temperature -65°C | ||
Connector Type RF | ||
Maximum Attenuation 15dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Series 73287 | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex SMA Attenuator offers a reliable solution for signal reduction in RF applications, ensuring optimal performance through its superior design and specifications.
Supports an average power maximum of 2 Watts
Delivers a 15 dB attenuation level for effective signal management
Operates efficiently at a frequency of 18 GHz
Features a 50Ω impedance for compatibility with standard systems
Related links
- Molex 73287-0121 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177159 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177146 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177133 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177122 RF AttenuatorStraight 15 dBMaleFemale
- Molex 73287-0327 RF AttenuatorStraight 20 dBMaleFemale
- Molex 73287-0450 RF AttenuatorStraight 20 dBMaleFemale
- Molex 73287-0560 RF AttenuatorStraight 10 dBMaleFemale
