MGA-632P8-BLKG Broadcom, RF Amplifier Low Noise, 18.3 dB 3.8 GHz, 8-Pin TSLP
- RS Stock No.:
- 812-0587
- Mfr. Part No.:
- MGA-632P8-BLKG
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 812-0587
- Mfr. Part No.:
- MGA-632P8-BLKG
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Amplifier Type | Low Noise | |
| Typical Power Gain | 18.3 dB | |
| Typical Output Power | 19.2dBm | |
| Typical Noise Figure | 1.25dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 3.8 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSLP | |
| Pin Count | 8 | |
| Dimensions | 2 x 2 x 0.7mm | |
| Height | 0.7mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Amplifier Type Low Noise | ||
Typical Power Gain 18.3 dB | ||
Typical Output Power 19.2dBm | ||
Typical Noise Figure 1.25dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 3.8 GHz | ||
Mounting Type Surface Mount | ||
Package Type TSLP | ||
Pin Count 8 | ||
Dimensions 2 x 2 x 0.7mm | ||
Height 0.7mm | ||
Length 2mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 2mm | ||
