Aim-TTi WA301 RF Amplifier, With RS Calibration
- RS Stock No.:
- 393-046
- Mfr. Part No.:
- WA301
- Brand:
- Aim-TTi
Stock information currently inaccessible
- RS Stock No.:
- 393-046
- Mfr. Part No.:
- WA301
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Calibrated | RSCAL | |
| Model Number p | WA301 | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Calibrated RSCAL | ||
Model Number p WA301 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi RF Amplifier, 20dB Switchable Output, -3dB at 1MHz Bandwidth - WA301
This waveform amplifier is designed to extend the output range of function generators, with a 30 V peak to peak output swing, DC to 1MHz bandwidth, high impedance input, and adjustable gain. It provides both 50 Ohm and 600 Ohm outputs, with a switchable attenuator for versatility in applications.
Features & Benefits
• The device offers a 30V peak to peak output swing with a DC to 1MHz bandwidth, ensuring versatile signal transmission capabilities
• Its adjustable gain from x1 to x10 and high impedance input facilitate precise signal processing and reception across various applications
• With both 50 Ohm and 600 Ohm outputs, it provides flexibility in load requirements, enhancing compatibility
• Featuring fully protected output to prevent damage, it ensures reliable performance and longevity in demanding conditions
• Compact and lightweight, it offers portability without compromising functionality, while its wide operating and storage temperature range ensures versatility and reliability, compliant with safety and EMC standards
Applications
• Boosting function generator output voltage
• Providing adjustable output levels from fixed sources
Can it extend the output range of function generators?
Yes, it can extend the output range of function generators up to 30V peak to peak.
Will it warn if the output amplitude exceeds ±15V?
Yes, an "output clip" LED is provided to warn if the output amplitude exceeds ±15V.
Is it compliant with safety and EMC standards?
Yes, it complies with safety standards EN61010-1 and EMC standards EN63126.
Wideband amplifier
The WA301 is a wideband amplifier designed to be used alongside a function generator when an output voltage of 20 V peak is insufficient. The WA301 enables the output voltage to be boosted to 30 V peak to peak.
Alternatively, this amplifier may be used as a simple wideband amplifier in order to provide a higher output level (DAC, for example).
