BGM1033N7E6327XUSA1 Infineon, GPS Front End Module GLONASS Front End, GPS, 14.8 dB 1605.38 MHz, 10-Pin TSNP
- RS Stock No.:
- 906-3019
- Mfr. Part No.:
- BGM1033N7E6327XUSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 906-3019
- Mfr. Part No.:
- BGM1033N7E6327XUSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Amplifier Type | GLONASS Front End, GPS | |
| Typical Power Gain | 14.8 dB | |
| Maximum Operating Frequency | 1605.38 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSNP | |
| Pin Count | 10 | |
| Dimensions | 2.3 x 1.7 x 0.68mm | |
| Height | 0.6mm | |
| Length | 2.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Width | 1.7mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Amplifier Type GLONASS Front End, GPS | ||
Typical Power Gain 14.8 dB | ||
Maximum Operating Frequency 1605.38 MHz | ||
Mounting Type Surface Mount | ||
Package Type TSNP | ||
Pin Count 10 | ||
Dimensions 2.3 x 1.7 x 0.68mm | ||
Height 0.6mm | ||
Length 2.3mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 1.5 V | ||
Width 1.7mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
