LMH5401IRMST Texas Instruments, RF Amplifier Differential, 14-Pin UQFN
- RS Stock No.:
- 900-9696
- Mfr. Part No.:
- LMH5401IRMST
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 900-9696
- Mfr. Part No.:
- LMH5401IRMST
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Differential | |
| Typical 3dB Bandwidth | 4.8 (Large) GHz, 6.2 (Small) GHz | |
| Typical Noise Figure | 9.6dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Pin Count | 14 | |
| Dimensions | 2.6 x 2.6 x 0.55mm | |
| Height | 0.55mm | |
| Length | 2.6mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.6mm | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Differential | ||
Typical 3dB Bandwidth 4.8 (Large) GHz, 6.2 (Small) GHz | ||
Typical Noise Figure 9.6dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 14 | ||
Dimensions 2.6 x 2.6 x 0.55mm | ||
Height 0.55mm | ||
Length 2.6mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Width 2.6mm | ||
Minimum Operating Supply Voltage 3.15 V | ||
Maximum Operating Temperature +85 °C | ||
