BGA612H6327XTSA1 Infineon, RF Amplifier MMIC, 18 dB@ 0.1 GHz 2 GHz, 4-Pin SOT-343

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
897-7327
Mfr. Part No.:
BGA612H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Amplifier Type

MMIC

Typical Power Gain

18 dB@ 0.1 GHz

Typical Output Power

225mW

Typical Noise Figure

2.1 dB@ 2 GHz

Number of Channels per Chip

1

Maximum Operating Frequency

2 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Length

2mm

Maximum Operating Supply Voltage

2.8 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Width

1.25mm