MGA-30489-BLKG Broadcom, RF Amplifier
- RS Stock No.:
- 867-6668
- Mfr. Part No.:
- MGA-30489-BLKG
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 867-6668
- Mfr. Part No.:
- MGA-30489-BLKG
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Series | MGA | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Height 1.6mm | ||
Length 4.6mm | ||
Maximum Operating Temperature +150 °C | ||
Series MGA | ||
Width 2.6mm | ||
