HMC443LP4E Analog Devices, RF Amplifier MMIC 2-Channel 11.2 GHz, 24-Pin SMT
- RS Stock No.:
- 862-6360
- Mfr. Part No.:
- HMC443LP4E
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 862-6360
- Mfr. Part No.:
- HMC443LP4E
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | MMIC | |
| Typical Output Power | 4dBm | |
| Number of Channels per Chip | 2 | |
| Maximum Operating Frequency | 11.2 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 24 | |
| Dimensions | 4.1 x 4.1 x 1mm | |
| Height | 1mm | |
| Length | 4.1mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Width | 4.1mm | |
| Series | Hittite | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type MMIC | ||
Typical Output Power 4dBm | ||
Number of Channels per Chip 2 | ||
Maximum Operating Frequency 11.2 GHz | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 24 | ||
Dimensions 4.1 x 4.1 x 1mm | ||
Height 1mm | ||
Length 4.1mm | ||
Maximum Operating Supply Voltage 5 V | ||
Width 4.1mm | ||
Series Hittite | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
