HMC617LP3E Analog Devices, RF Amplifier Low Noise, 16 dB 1.2 GHz, 16-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-6199
Mfr. Part No.:
HMC617LP3E
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Noise

Typical Power Gain

16 dB

Typical Output Power

21dBm

Typical Noise Figure

0.6dB

Number of Channels per Chip

1

Maximum Operating Frequency

1.2 GHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3.1 x 3.1 x 1mm

Height

1mm

Length

3.1mm

Maximum Operating Temperature

+85 °C

Width

3.1mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Series

Hittite

Maximum Operating Supply Voltage

5 V