HMC415LP3E Analog Devices, RF Amplifier Power, 20.5 dB 5.9 GHz, 16-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-6102
Mfr. Part No.:
HMC415LP3E
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Power

Typical Power Gain

20.5 dB

Typical Output Power

23dBm

Typical Noise Figure

6dB

Number of Channels per Chip

1

Maximum Operating Frequency

5.9 GHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3.1 x 3.1 x 1mm

Height

1mm

Length

3.1mm

Maximum Operating Supply Voltage

3 V

Series

Hittite

Width

3.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C