ADA-4743-TR1G Broadcom, RF Amplifier Broadband, 1.5 dB 2.5 GHz, 4-Pin SOT-343

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
830-5003
Mfr. Part No.:
ADA-4743-TR1G
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Amplifier Type

Broadband

Typical Power Gain

1.5 dB

Typical Output Power

17.7dBm

Typical Noise Figure

4.2dB

Number of Channels per Chip

1

Maximum Operating Frequency

2.5 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2.25 x 1.35 x 1.1mm

Height

1.1mm

Length

2.25mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

4.3 V

Width

1.35mm

Minimum Operating Supply Voltage

3.3 V