BGA428H6327XTSA1 Infineon RF Amplifier Broadband 20 dB, 6-Pin 1.8 GHz SOT-363
- RS Stock No.:
- 827-5252
- Mfr. Part No.:
- BGA428H6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 827-5252
- Mfr. Part No.:
- BGA428H6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Amplifier | |
| Amplifier Type | Broadband | |
| Technology | Si | |
| Mount Type | Surface | |
| Gain | 20dB | |
| Minimum Supply Voltage | 2.4V | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 3V | |
| Noise Figure | 1.4dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Height | 0.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Amplifier | ||
Amplifier Type Broadband | ||
Technology Si | ||
Mount Type Surface | ||
Gain 20dB | ||
Minimum Supply Voltage 2.4V | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Maximum Supply Voltage 3V | ||
Noise Figure 1.4dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Height 0.8mm | ||
Automotive Standard No | ||
RF Amplifiers, Infineon
Infineons range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifiers feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.
