ALM-32220-BLKG Broadcom, RF Amplifier Linear, 14.8 dB 2.7 GHz, 6-Pin MCOB
- RS Stock No.:
- 812-0515
- Mfr. Part No.:
- ALM-32220-BLKG
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 812-0515
- Mfr. Part No.:
- ALM-32220-BLKG
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Amplifier Type | Linear | |
| Typical Power Gain | 14.8 dB | |
| Typical Output Power | 34.4dBm | |
| Typical Noise Figure | 3.5dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 2.7 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | MCOB | |
| Pin Count | 6 | |
| Dimensions | 7 x 10 x 1.05mm | |
| Height | 1.05mm | |
| Length | 7mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Amplifier Type Linear | ||
Typical Power Gain 14.8 dB | ||
Typical Output Power 34.4dBm | ||
Typical Noise Figure 3.5dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 2.7 GHz | ||
Mounting Type Surface Mount | ||
Package Type MCOB | ||
Pin Count 6 | ||
Dimensions 7 x 10 x 1.05mm | ||
Height 1.05mm | ||
Length 7mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Width 10mm | ||
