MGA-30989-BLKG Broadcom, RF Amplifier Gain, 12 dB 6 GHz, 3-Pin SOT-89
- RS Stock No.:
- 790-5615
- Mfr. Part No.:
- MGA-30989-BLKG
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 790-5615
- Mfr. Part No.:
- MGA-30989-BLKG
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Amplifier Type | Gain | |
| Typical Power Gain | 12 dB | |
| Typical Output Power | 23.8dBm | |
| Typical Noise Figure | 2dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 6 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Dimensions | 4.4 x 2.6 x 1.4mm | |
| Height | 1.4mm | |
| Length | 4.4mm | |
| Width | 2.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Operating Supply Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Amplifier Type Gain | ||
Typical Power Gain 12 dB | ||
Typical Output Power 23.8dBm | ||
Typical Noise Figure 2dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 6 GHz | ||
Mounting Type Surface Mount | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Dimensions 4.4 x 2.6 x 1.4mm | ||
Height 1.4mm | ||
Length 4.4mm | ||
Width 2.6mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Operating Supply Voltage 5 V | ||
- COO (Country of Origin):
- TH
