AN26032A Panasonic, RF Amplifier Low Noise, 14 dB 600 MHz, 6-Pin WL-CSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
754-6512
Mfr. Part No.:
AN26032A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Amplifier Type

Low Noise

Typical Power Gain

14 dB

Typical Output Power

28mW

Typical Noise Figure

1.3dB

Maximum Operating Frequency

600 MHz

Mounting Type

Surface Mount

Package Type

WL-CSP

Pin Count

6

Dimensions

0.86 x 0.56mm

Length

0.86mm

Width

0.56mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3 V

Minimum Operating Supply Voltage

2.5 V

COO (Country of Origin):
JP